30789 vs B41858C9127M009 feature comparison

30789 Vicor Corporation

Buy Now Datasheet

B41858C9127M009 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3/e4 e3
Leakage Current 0.36 mA 0.12 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 672 mA 864 mA
Surface Mount NO NO
Tan Delta 0.07 0.08
Terminal Finish MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 204 mΩ
Manufacturer Series B41858
Packing Method AMMO PACK; TAPE

Compare 30789 with alternatives

Compare B41858C9127M009 with alternatives