30789 vs TD03RLXV100VB120MK25F50H18 feature comparison

30789 Vicor Corporation

Buy Now Datasheet

TD03RLXV100VB120MK25F50H18 Nippon Chemi-con Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3/e4
Leakage Current 0.36 mA 0.12 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 672 mA 364 mA
Surface Mount NO NO
Tan Delta 0.07 0.08
Terminal Finish MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature SOLVENT PROOF
Manufacturer Series LXV
Packing Method BULK, TR

Compare 30789 with alternatives

Compare TD03RLXV100VB120MK25F50H18 with alternatives