30789 vs UPJ2A121MHT feature comparison

30789 Vicor Corporation

Buy Now Datasheet

UPJ2A121MHT Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3/e4
Leakage Current 0.36 mA 0.36 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 672 mA 519 mA
Surface Mount NO NO
Tan Delta 0.07 0.08
Terminal Finish MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD
Terminal Shape WIRE WIRE
Base Number Matches 1 2
HTS Code 8532.22.00
Manufacturer Series PJ

Compare 30789 with alternatives

Compare UPJ2A121MHT with alternatives