30928
vs
32189
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
PICO ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
30 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Ways |
1
|
|
Safety Approval |
UL
|
|
Terminal Gender |
FEMALE
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
|
Wire Cross Section |
2 mm2
|
|
Wire Gauge |
16 AWG
|
|
Base Number Matches |
1
|
3
|
Approvals |
|
MIL-PRF-27
|
Diameter |
|
12.7 mm
|
Input Voltage-Nom |
|
5 V
|
JESD-609 Code |
|
e0
|
Length |
|
8.63 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Primary Winding |
|
2
|
Number of Secondary Winding |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage 1 |
|
150 V
|
Output Voltage 2 |
|
75 V
|
Power Rating |
|
3 W
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Transformer Type |
|
SMPS TRANSFORMER
|
|
|
|
Compare 30928 with alternatives