31160
vs
31173
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HELUKABEL GMBH
|
HELUKABEL GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
USE FOR APPLIANCE WITH MEDIUM MECHANICAL STRESS
|
USE FOR APPLIANCE WITH MEDIUM MECHANICAL STRESS
|
Approvals |
CE; CSA; DIN; EAC; EN; HAR; IEC; UL; VDE
|
CE; CSA; DIN; EAC; EN; HAR; IEC; UL; VDE
|
Conductor Material |
BARE COPPER
|
BARE COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
1.65 mm2
|
1.65 mm2
|
DIN Conformance |
YES
|
YES
|
Diameter |
9.8 mm
|
10.8 mm
|
IEC Conformance |
YES
|
YES
|
Insulator Material |
POLYVINYLCHLORIDE
|
POLYVINYLCHLORIDE
|
Jacket Material |
POLYVINYLCHLORIDE
|
POLYVINYLCHLORIDE
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
4
|
5
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Voltage |
300 V
|
300 V
|
Shielding |
NO
|
NO
|
Wire Gauge |
15 AWG
|
15 AWG
|
Wire and Cable Name |
CONTROL CABLE/COMMAND CABLE
|
CONTROL CABLE/COMMAND CABLE
|
Base Number Matches |
2
|
2
|
|
|
|