31160
vs
31264
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HELUKABEL GMBH
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Application |
USE FOR APPLIANCE WITH MEDIUM MECHANICAL STRESS
|
|
Approvals |
CE; CSA; DIN; EAC; EN; HAR; IEC; UL; VDE
|
|
Conductor Material |
BARE COPPER
|
|
Connector Support Type |
WIRE AND CABLE
|
|
Construction |
STRANDED
|
|
Cross Section Area |
1.65 mm2
|
|
DIN Conformance |
YES
|
|
Diameter |
9.8 mm
|
|
IEC Conformance |
YES
|
|
Insulator Material |
POLYVINYLCHLORIDE
|
|
Jacket Material |
POLYVINYLCHLORIDE
|
|
MIL Conformance |
NO
|
|
Number of Conductors |
4
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Voltage |
300 V
|
|
Shielding |
NO
|
|
Wire Gauge |
15 AWG
|
22 AWG
|
Wire and Cable Name |
CONTROL CABLE/COMMAND CABLE
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Factory Lead Time |
|
27 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Number of Ways |
|
1
|
Safety Approval |
|
UL
|
Terminal and Terminal Block Type |
|
FORK TERMINAL
|
Wire Cross Section |
|
1.42 mm2
|
|
|
|
Compare 31264 with alternatives