315MXC220MSN30X25 vs 315MXC220MOOESN30X25 feature comparison

315MXC220MSN30X25 Rubycon Corporation

Buy Now Datasheet

315MXC220MOOESN30X25 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.78975 mA 0.78975 mA
Length 25 mm 25 mm
Manufacturer Series MXC MXC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 315 V 315 V
Ripple Current 1040 mA 1040 mA
Series MXC MXC
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 315MXC220MSN30X25 with alternatives

Compare 315MXC220MOOESN30X25 with alternatives