320571
vs
PN14-14R-C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
PANDUIT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
23 Weeks
|
8 Weeks, 4 Days
|
Samacsys Manufacturer |
TE Connectivity
|
Panduit
|
Additional Feature |
NYLON
|
|
Number of Ways |
1
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
1.42 mm2
|
|
Wire Gauge |
16 AWG
|
14 AWG
|
Base Number Matches |
10
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Terminal Gender |
|
FEMALE
|
|
|
|
Compare 320571 with alternatives
Compare PN14-14R-C with alternatives