320741
vs
321201
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
PETEZE
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8504.31.40.35
|
Factory Lead Time |
27 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Ways |
1
|
|
Safety Approval |
UL
|
|
Terminal Gender |
FEMALE
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
|
Wire Cross Section |
42.4 mm2
|
|
Wire Gauge |
2 AWG
|
|
Base Number Matches |
1
|
2
|
Center Tap Feature 1 |
|
NO
|
Center Tap Feature 2 |
|
NO
|
Height |
|
29 mm
|
Length |
|
32.5 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNTED
|
Number of Secondary Winding |
|
1
|
Output Current 1 |
|
0.306 A
|
Output Voltage 1 |
|
7.5 V
|
Primary Rating |
|
SINGLE 230V
|
Surface Mount |
|
NO
|
Transformer Type |
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating |
|
2.3 VA
|
Width |
|
27.5 mm
|
|
|
|
Compare 320741 with alternatives