If you like Findchips… You will love Findchips PRO. Try it Now.

325015 vs 0325015.HXP feature comparison

325015 Littelfuse Inc

Buy Now Datasheet

0325015.HXP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 32.39 mm 32.72 mm
Body Length or Diameter 6.99 mm 6.99 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e3
Joule Integral-Nom 245 J 245 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Physical Dimension 6.99mm x 32.39mm 6.99mm x 32.72mm
Rated Current 15 A 15 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA CE; CSA; KC; PSE; UL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Fuse Size 3AB
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Pre-arcing Rating 245 A2/s
Rated Breaking Capacity 400 A
Rated Voltage 250 V
Rated Voltage(DC) 250 V
Trip Time or Delay 14400 s

Compare 325015 with alternatives

Compare 0325015.HXP with alternatives