If you like Findchips… You will love Findchips PRO. Try it Now.
325015 Littelfuse IncBuy Now Datasheet |
325015P Littelfuse IncBuy Now Datasheet |
|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | LITTELFUSE INC | LITTELFUSE INC |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.10.00.40 | 8536.10.00.40 |
Blow Characteristic | SLOW | SLOW |
Body Height | 32.39 mm | 32.72 mm |
Body Length or Diameter | 6.99 mm | 6.99 mm |
Circuit Protection Type | ELECTRIC FUSE | ELECTRIC FUSE |
JESD-609 Code | e0 | e3 |
Joule Integral-Nom | 245 J | 245 J |
Mounting Feature | THROUGH HOLE | THROUGH HOLE |
Physical Dimension | 6.99mm x 32.39mm | 6.99mm x 32.72mm |
Rated Current | 15 A | 15 A |
Rated Voltage(AC) | 250 V | 250 V |
Reference Standard | CSA | CE; CSA; PSE; UL |
Surface Mount | NO | NO |
Terminal Finish | Tin/Lead (Sn/Pb) | Matte Tin (Sn) |
Terminal Shape | PIN WIRE | PIN WIRE |
Base Number Matches | 2 | 1 |
Pbfree Code | Yes | |
Package Description | ROHS COMPLIANT | |
Manufacturer Series | 325P | |
Rated Breaking Capacity | 400 A | |