If you like Findchips… You will love Findchips PRO. Try it Now.

325015P vs 0326015.MXP feature comparison

325015P Littelfuse Inc

Buy Now Datasheet

0326015.MXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 32.72 mm 31.75 mm
Body Length or Diameter 6.99 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 245 J 245 J
Manufacturer Series 325P
Mounting Feature THROUGH HOLE INLINE/HOLDER
Physical Dimension 6.99mm x 32.72mm 6.35mm x 31.75mm
Rated Breaking Capacity 400 A 400 A
Rated Current 15 A 15 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CE; CSA; KC; PSE; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Fuse Size 3AB
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Pre-arcing Rating 245 A2/s
Rated Voltage 250 V
Rated Voltage(DC) 250 V
Trip Time or Delay 14400 s

Compare 325015P with alternatives

Compare 0326015.MXP with alternatives