If you like Findchips… You will love Findchips PRO. Try it Now.

325015P vs 325015 feature comparison

325015P Littelfuse Inc

Buy Now Datasheet

325015 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW SLOW
Body Height 32.72 mm 32.39 mm
Body Length or Diameter 6.99 mm 6.99 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e0
Joule Integral-Nom 245 J 245 J
Manufacturer Series 325P
Mounting Feature THROUGH HOLE THROUGH HOLE
Physical Dimension 6.99mm x 32.72mm 6.99mm x 32.39mm
Rated Breaking Capacity 400 A
Rated Current 15 A 15 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CSA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 2

Compare 325015P with alternatives

Compare 325015 with alternatives