34112-3
vs
31172
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
HELUKABEL GMBH
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
42 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Ways |
1
|
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
|
Wire Cross Section |
1.42 mm2
|
|
Wire Gauge |
22 AWG
|
15 AWG
|
Base Number Matches |
1
|
2
|
Application |
|
USE FOR APPLIANCE WITH MEDIUM MECHANICAL STRESS
|
Approvals |
|
CE; CSA; DIN; EAC; EN; HAR; IEC; UL; VDE
|
Conductor Material |
|
BARE COPPER
|
Connector Support Type |
|
WIRE AND CABLE
|
Construction |
|
STRANDED
|
Cross Section Area |
|
1.65 mm2
|
DIN Conformance |
|
YES
|
Diameter |
|
10.8 mm
|
IEC Conformance |
|
YES
|
Insulator Material |
|
POLYVINYLCHLORIDE
|
Jacket Material |
|
POLYVINYLCHLORIDE
|
MIL Conformance |
|
NO
|
Number of Conductors |
|
5
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Voltage |
|
300 V
|
Shielding |
|
NO
|
Wire and Cable Name |
|
CONTROL CABLE/COMMAND CABLE
|
|
|
|
Compare 34112-3 with alternatives