34161
vs
PN10-10R-2K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HELUKABEL GMBH
|
PANDUIT CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Application |
AIRPORTS, UNDER GROUND RAILWAY NETWORKS, HOSPITALS
|
|
Approvals |
CE
|
|
Conductor Material |
BARE COPPER
|
|
Connector Support Type |
WIRE AND CABLE
|
|
Construction |
STRANDED
|
|
Cross Section Area |
0.8 mm2
|
|
DIN Conformance |
NO
|
|
Diameter |
15.7 mm
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYMER
|
|
MIL Conformance |
NO
|
|
Number of Conductors |
32
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Rated Voltage |
225 V
|
|
Shielding |
YES
|
|
Wire Gauge |
18 AWG
|
10 AWG
|
Wire and Cable Name |
COMMUNICATION CABLE
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Panduit
|
Terminal Gender |
|
FEMALE
|
Terminal and Terminal Block Type |
|
RING TERMINAL
|
Wire Cross Section |
|
6 mm2
|
|
|
|
Compare PN10-10R-2K with alternatives