If you like Findchips… You will love Findchips PRO. Try it Now.

3429-6603 vs N3429-6603 feature comparison

3429-6603 3M Interconnect

Buy Now Datasheet

N3429-6603 3M Interconnect

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 3M, LATCHED, POLARIZED 3M, POLARIZED
Board Mounting Option HOLE .099-.111 HOLE .099-.111
Body Breadth 0.327 inch 0.327 inch
Body Depth 0.681 inch 0.681 inch
Body Length 2.063 inch 2.063 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (100) GOLD (30) OVER NICKEL (100)
Contact Finish Termination TIN LEAD (200) OVER NICKEL (100) TIN LEAD (200) OVER NICKEL (100)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY BEIGE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e0 e0
MIL Conformance NO NO
Manufacturer Series 3000 3000
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL UL
Reliability COMMERCIAL COMMERCIAL
Terminal Length 0.155 inch 0.155 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 3429-6603 with alternatives

Compare N3429-6603 with alternatives