342MI-XXLF vs 5P50911NBGI8 feature comparison

342MI-XXLF Integrated Device Technology Inc

Buy Now Datasheet

5P50911NBGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 342MI-XXLF 5P50911NBGI8
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC VFQFPN
Package Description SOP, DFN-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 4.9 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 200 MHz 15 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom 50 MHz 30 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max 3.45 V 1.9 V
Supply Voltage-Min 3.15 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.9 mm 2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Manufacturer Package Code NBG8P1
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
Package Equivalence Code SOLCC8,.08,20
Peak Reflow Temperature (Cel) 260
Power Supplies 1.8/3.3 V

Compare 342MI-XXLF with alternatives

Compare 5P50911NBGI8 with alternatives