342MI-XXLF vs 5P50912DVGI8 feature comparison

342MI-XXLF Integrated Device Technology Inc

Buy Now Datasheet

5P50912DVGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 342MI-XXLF 5P50912DVGI8
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC TSSOP
Package Description SOP, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 200 MHz 30 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 50 MHz 30 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max 3.45 V 1.9 V
Supply Voltage-Min 3.15 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 2
Manufacturer Package Code DVG8
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
Package Equivalence Code TSSOP8,.19
Peak Reflow Temperature (Cel) 260

Compare 342MI-XXLF with alternatives

Compare 5P50912DVGI8 with alternatives