343M-XXLF vs 548G-05LF feature comparison

343M-XXLF Integrated Device Technology Inc

Buy Now Datasheet

548G-05LF Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 343M-XXLF 548G-05LF
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC TSSOP
Package Description SOP, ROHS COMPLIANT, MO-153, TSSOP-16
Pin Count 8 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz 49.152 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 50 MHz 2.048 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max 3.45 V 5.5 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Manufacturer Package Code PGG16
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare 343M-XXLF with alternatives

Compare 548G-05LF with alternatives