343M-XXLF vs 5V9888NLGI feature comparison

343M-XXLF Integrated Device Technology Inc

Buy Now Datasheet

5V9888NLGI Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 343M-XXLF 5V9888NLGI
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC QFN
Package Description SOP, GREEN, PLASTIC, VFQFPN-28
Pin Count 8 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-PQCC-N28
JESD-609 Code e3 e3
Length 4.9 mm 7 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 MHz 500 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom 50 MHz 400 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max 3.45 V 3.6 V
Supply Voltage-Min 3.15 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 3.9 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Manufacturer Package Code VFQFPN
Package Equivalence Code LCC28,.24SQ,25
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Supply Current-Max 12 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare 343M-XXLF with alternatives

Compare 5V9888NLGI with alternatives