343M-XXLF vs ICS548G-05LF feature comparison

343M-XXLF Integrated Device Technology Inc

Buy Now Datasheet

ICS548G-05LF Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 343M-XXLF ICS548G-05LF
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC TSSOP
Package Description SOP, ROHS COMPLIANT, MO-153, TSSOP-16
Pin Count 8 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz 49.152 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 50 MHz 2.048 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max 3.45 V 5.5 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare 343M-XXLF with alternatives

Compare ICS548G-05LF with alternatives