345R-XXLFT vs CY2546C feature comparison

345R-XXLFT Integrated Device Technology Inc

Buy Now Datasheet

CY2546C Cypress Semiconductor

Buy Now Datasheet
Source Content uid 345R-XXLFT
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code SSOP QFN
Package Description SSOP, 4 X 4 MM, LEAD FREE, MO-220, QFN-24
Pin Count 20 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 S-XQCC-N24
JESD-609 Code e3 e3
Length 8.65 mm 4 mm
Number of Terminals 20 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz 166 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom 50 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max 3.45 V 1.95 V
Supply Voltage-Min 3.15 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL QUAD
Width 3.9 mm 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
Moisture Sensitivity Level 3
Package Equivalence Code LCC24,.16SQ,20
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare 345R-XXLFT with alternatives

Compare CY2546C with alternatives