348R-XXLF
vs
5V9888NLGI
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SSOP
|
QFN
|
Package Description |
SSOP,
|
GREEN, PLASTIC, VFQFPN-28
|
Pin Count |
20
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G20
|
S-PQCC-N28
|
JESD-609 Code |
e3
|
e3
|
Length |
8.65 mm
|
7 mm
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Clock Frequency-Max |
200 MHz
|
500 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
VQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom |
50 MHz
|
400 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Max |
3.45 V
|
3.6 V
|
Supply Voltage-Min |
3.15 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
VFQFPN
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
LCC28,.24SQ,25
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
12 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 348R-XXLF with alternatives
Compare 5V9888NLGI with alternatives