348RI-XXLF vs CY25422SXI feature comparison

348RI-XXLF Integrated Device Technology Inc

Buy Now Datasheet

CY25422SXI Infineon Technologies AG

Buy Now Datasheet
Source Content uid 348RI-XXLF
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Part Package Code SSOP
Package Description SSOP, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e3 e4
Length 8.65 mm 4.889 mm
Number of Terminals 20 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 200 MHz 166 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 50 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.727 mm
Supply Voltage-Max 3.45 V 1.95 V
Supply Voltage-Min 3.15 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 3
Moisture Sensitivity Level 3
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare 348RI-XXLF with alternatives

Compare CY25422SXI with alternatives