348RI-XXLF vs MB88152PNF-G-111-JN-ERE1 feature comparison

348RI-XXLF Integrated Device Technology Inc

Buy Now Datasheet

MB88152PNF-G-111-JN-ERE1 FUJITSU Limited

Buy Now Datasheet
Source Content uid 348RI-XXLF
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FUJITSU LTD
Part Package Code SSOP
Package Description SSOP, PLASTIC, SOP-8
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e3
Length 8.65 mm 5.05 mm
Number of Terminals 20 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 200 MHz 67 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 50 MHz 67 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.45 V 3.6 V
Supply Voltage-Min 3.15 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 7 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 348RI-XXLF with alternatives

Compare MB88152PNF-G-111-JN-ERE1 with alternatives