348RIPLF vs 5P50902DVGI8 feature comparison

348RIPLF Integrated Device Technology Inc

Buy Now Datasheet

5P50902DVGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 348RIPLF 5P50902DVGI8
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP TSSOP
Package Description SSOP-20 MSOP-8
Pin Count 20 8
Manufacturer Package Code PCG20 DVG8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 S-PDSO-G8
JESD-609 Code e3 e3
Length 8.65 mm 3 mm
Moisture Sensitivity Level 1 3
Number of Terminals 20 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 200 MHz 170 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 50 MHz 50 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max 3.45 V 1.9 V
Supply Voltage-Min 3.15 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
Additional Feature ALSO OPERATE AT 2.5V AND 3.3V SUPPLY

Compare 348RIPLF with alternatives

Compare 5P50902DVGI8 with alternatives