34LC02-E/MNY
vs
34LC02-E/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
DIP
Package Description
2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
1 MHz
Data Retention Time-Min
200
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010DDDR
JESD-30 Code
R-PDSO-N8
R-PDIP-T8
JESD-609 Code
e4
e3
Length
3 mm
9.271 mm
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
DIP
Package Equivalence Code
SOLCC8,.11,20
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
5.334 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.2 V
2.2 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Factory Lead Time
6 Weeks
Number of Ports
1
Output Characteristics
OPEN-DRAIN
Programming Voltage
2.5 V
Screening Level
AEC-Q100
Compare 34LC02-E/MNY with alternatives
Compare 34LC02-E/P with alternatives