34LC02-E/OT
vs
AT24C02C-WWU11
feature comparison
Source Content uid |
34LC02-E/OT
|
AT24C02C-WWU11
|
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOT-23
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
|
|
Pin Count |
6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
1 MHz
|
1 MHz
|
Data Retention Time-Min |
200
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
I2C Control Byte |
10100DDR
|
|
JESD-30 Code |
R-PDSO-G6
|
X-XUUC-N
|
JESD-609 Code |
e3
|
|
Length |
2.9 mm
|
|
Memory Density |
2048 bit
|
2048 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
|
Number of Words |
256 words
|
256 words
|
Number of Words Code |
256
|
256
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
256X8
|
256X8
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LSSOP
|
DIE
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
UNCASED CHIP
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supplies |
2.5/5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
|
Serial Bus Type |
I2C
|
I2C
|
Standby Current-Max |
0.000005 A
|
|
Supply Current-Max |
0.003 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.2 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
1.55 mm
|
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Write Protection |
SOFTWARE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 34LC02-E/OT with alternatives
Compare AT24C02C-WWU11 with alternatives