34LC02-I/OT vs AT24C02C-SSPD-T feature comparison

34LC02-I/OT Microchip Technology Inc

Buy Now Datasheet

AT24C02C-SSPD-T Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Part Package Code SOT-23 SOIC
Package Description ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN SOP, SOP8,.25
Pin Count 6 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 0.4 MHz
Data Retention Time-Min 200 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 10100DDR 1010DDDR
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e4
Length 2.9 mm 4.925 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.75 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.000004 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.55 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection SOFTWARE HARDWARE
Base Number Matches 1 2

Compare 34LC02-I/OT with alternatives