350102GSV vs PT65102L254 feature comparison

350102GSV EECO Switch

Buy Now Datasheet

PT65102L254 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EECO SWITCH APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Actuator Color RED
Actuator Length 0.21 inch
Actuator Material GLASS FILLED POLYAMIDE NYLON
Actuator Type EXTENDED SHAFT KNOB TYPE SCREW DRIVER
Additional Feature LOW PROFILE O-RING Si RUBBER ACTUATOR SEAL
Body Breadth 9.65 mm 6.5 mm
Body Height 5.08 mm 10 mm
Body Length or Diameter 9.65 mm 10 mm
Center Contact Material COPPER ALLOY PHOSPHOR BRONZE
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.1 A 0.4 A
Contact (DC) Max Rating R Load 0.1A@28VDC .4A@24VDC
Contact Resistance 0.1 mΩ 0.08 mΩ
Contact Voltage(DC)-Max 28 V 24 V
Dielectric Withstand Volts 250VRMS V
End Contact Material COPPER ALLOY PHOSPHOR BRONZE
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material GLASS FILLED POLYAMIDE
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYAMIDE THERMOPLASTIC
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Positions 10 10
Number of Switch Sections 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -65 °C -20 °C
PCB Hole Count 6 6
Sealing EPOXY TERMINAL SEALED; MOISTURE PROOF MOLDED
Solderability MIL-STD WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function BINARY CODED DECIMAL BCD COMPLEMENT
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Terminal Length 0.125 inch
Terminal Material TIN BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer Apem
Bushing Length
Contact (DC) Max Power Rating R Load 1.5VA@24VDC
Contact Function ON-ON
Contact Timing BREAK-BEFORE-MAKE
Electrical Life 10000 Cycle(s)
Indexing Angle 36 deg
JESD-609 Code e3
Packing Method TUBE
Terminal Finish Tin (Sn)
Washability SOLVENT

Compare 350102GSV with alternatives

Compare PT65102L254 with alternatives