352068-3 vs HM2R10PA5100E9LF feature comparison

352068-3 TE Connectivity

Buy Now Datasheet

HM2R10PA5100E9LF Amphenol Communications Solutions

Buy Now Datasheet
Source Content uid 352068-3
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL ICC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature Z-PACK, SHIELDED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (2) NOT SPECIFIED
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Manufacturer Series 352068 HM2
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0
Base Number Matches 2 2
Rohs Code Yes
Pin Count 110
Contact Material NOT SPECIFIED

Compare 352068-3 with alternatives

Compare HM2R10PA5100E9LF with alternatives