35605-5153-AP0PE
vs
2029113-5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
3M
|
TE Connectivity
|
Additional Feature |
POLARIZED
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
BOARD LOCK
|
Body Breadth |
0.366 inch
|
0.383 inch
|
Body Depth |
0.709 inch
|
0.504 inch
|
Body Length |
1 inch
|
0.874 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P5
|
|
Contact Finish Mating |
GOLD (20) OVER NICKEL (98)
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
WHITE
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
75 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
20u inch
|
|
Reference Standard |
UL
|
CSA, UL
|
Terminal Length |
0.102 inch
|
0.138 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
1
|
2
|
Contact Design |
|
PREASSEM CONN
|
Contact Pattern |
|
RECTANGULAR
|
EMI Shielded |
|
NO
|
Mains Connector Rating |
|
9A
|
Mounting Option 2 |
|
LATCHING
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
9 A
|
Terminal Pitch |
|
4.19 mm
|
Wire Size-Max |
|
18 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare 35605-5153-AP0PE with alternatives
Compare 2029113-5 with alternatives