387007509
vs
RSB6RM09150211NN
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
THOMAS & BETTS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
THERMOPLASTIC
|
STANDARD: UL 94V-2, POLYPROPYLENE
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
9
|
9
|
Safety Approval |
CSA; UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Base Number Matches |
2
|
1
|
Rated Current |
|
20 A
|
Rated Voltage |
|
300 V
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare 387007509 with alternatives
Compare RSB6RM09150211NN with alternatives