39-31-0183 vs 0015286186 feature comparison

39-31-0183 Molex

Buy Now Datasheet

0015286186 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (35) OVER COPPER GOLD (30)
Contact Finish Termination TIN (35) OVER COPPER TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Manufacturer Series 5566 42440
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Rohs Code Yes
Additional Feature POLARIZED
Contact Material BRASS

Compare 39-31-0183 with alternatives

Compare 0015286186 with alternatives