39-31-0183 vs HRP0501GJ feature comparison

39-31-0183 Molex

Buy Now Datasheet

HRP0501GJ Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC WINCHESTER ELECTRONICS CORP
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (35) OVER COPPER
Contact Finish Termination TIN (35) OVER COPPER
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Manufacturer Series 5566 HP
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-2
Base Number Matches 1 1
Additional Feature POLARIZATION AVAILABLE, STAGGERED CONFIGURATION

Compare 39-31-0183 with alternatives

Compare HRP0501GJ with alternatives