39-31-0183 vs IPT1-109-01-SM-D-VS-LC-K feature comparison

39-31-0183 Molex

Buy Now Datasheet

IPT1-109-01-SM-D-VS-LC-K Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (35) OVER COPPER GOLD OVER NICKEL
Contact Finish Termination TIN (35) OVER COPPER Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 18 18
UL Flammability Code 94V-2
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature SHROUDED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.2 inch
Body Depth 0.3 inch
Body Length 0.9 inch
Contact Arrangement S0P18
Contact Material PHOSPHOR BRONZE
Contact Style SQ PIN-SKT
Insertion Force-Max .834 N
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL
Withdrawl Force-Min .7228 N

Compare 39-31-0183 with alternatives

Compare IPT1-109-01-SM-D-VS-LC-K with alternatives