39-31-0183 vs IPT1-109-06-S-D-POL feature comparison

39-31-0183 Molex

Buy Now Datasheet

IPT1-109-06-S-D-POL Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (35) OVER COPPER GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN (35) OVER COPPER MATTE TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Manufacturer Series 5566 IPT1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature POLARIZED; SHROUDED
Contact Material PHOSPHOR BRONZE

Compare 39-31-0183 with alternatives

Compare IPT1-109-06-S-D-POL with alternatives