39-31-0183 vs MMIP18M93083C1 feature comparison

39-31-0183 Molex

Buy Now Datasheet

MMIP18M93083C1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (35) OVER COPPER
Contact Finish Termination TIN (35) OVER COPPER GOLD (30) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Manufacturer Series 5566 MMIP
Mating Information MULTIPLE MATING PARTS AVAILABLE MMIP18M93083C1
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER PRESS FIT
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED

Compare 39-31-0183 with alternatives

Compare MMIP18M93083C1 with alternatives