39513-2003
vs
20020010-D031B01LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
MATERIAL: POLYAMIDE66, EUROSTYLE
|
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
CONNECTOR
|
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
3
|
3
|
Rated Current |
8 A
|
8 A
|
Rated Voltage |
300 V
|
300 V
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Wire Cross Section |
1.309 mm2
|
1.5 mm2
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
3
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Safety Approval |
|
UL; VDE
|
|
|
|
Compare 39513-2003 with alternatives
Compare 20020010-D031B01LF with alternatives