3FTL620
vs
1-1825910-6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Apem
|
|
Body Height |
6.4 mm
|
3.61 mm
|
Body Length or Diameter |
12.5 mm
|
5.99 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
10000000 Cycle(s)
|
50000 Cycle(s)
|
Illumination |
GREEN LED
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Temperature-Max |
115 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-35 °C
|
Sealing |
IP67
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Body Breadth |
|
5.99 mm
|
JESD-609 Code |
|
e4
|
Operating Force-Max |
|
6.08 N
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare 3FTL620 with alternatives
Compare 1-1825910-6 with alternatives