3FTL620
vs
RA3ETL9-15.0
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Apem
|
Apem
|
Body Height |
6.4 mm
|
5.1 mm
|
Body Length or Diameter |
12.5 mm
|
10.1 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
10000000 Cycle(s)
|
|
Illumination |
GREEN LED
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Temperature-Max |
115 °C
|
115 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Sealing |
IP67
|
IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Angle |
|
|
Actuator Length |
|
0.114 inch
|
Actuator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Actuator Travel |
|
0.9906 mm
|
Actuator Type |
|
PUSHBUTTON
|
Body Breadth |
|
10.1 mm
|
Contact Bounce Time-Max |
|
2 ms
|
Contact Resistance |
|
0.03 mΩ
|
Housing Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
|
10000000 Ω
|
Operating Force-Max |
|
3 N
|
PCB Hole Count |
|
4
|
Packing Method |
|
BULK
|
Solderability |
|
WAVE
|
Terminal Length |
|
0.157 inch
|
|
|
|
Compare 3FTL620 with alternatives
Compare RA3ETL9-15.0 with alternatives