4-5435640-1
vs
ADF09
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
26 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Type |
TOP ROCKER
|
FLUSH TYPE
|
Body Breadth |
9.65 mm
|
7.5 mm
|
Body Height |
8.64 mm
|
3.5 mm
|
Body Length or Diameter |
27.43 mm
|
24.84 mm
|
Contact Current(AC)-Max |
1 A
|
|
Contact Current(DC)-Max |
1 A
|
0.1 A
|
Contact Voltage(DC)-Max |
40 V
|
24 V
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
TIN
|
GOLD
|
Housing Material |
GLASS FILLED POLYESTER
|
POLYPHENYLENE SULPHIDE
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
10
|
|
Number of Switch Sections |
10
|
9
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.14 inch
|
0.106 inch
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
WHITE
|
Actuator Material |
|
POLYAMIDE6T
|
Additional Feature |
|
APPROVAL: UL
|
Body Color |
|
BLACK
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD
|
Contact (DC) Max Rating R Load |
|
0.1A@24VDC
|
Contact Function |
|
OFF-ON
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
300VAC V
|
Electrical Life |
|
1000 Cycle(s)
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
POLYPHENYLENE SULPHIDE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
PCB Hole Count |
|
18
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare 4-5435640-1 with alternatives
Compare ADF09 with alternatives