400MXC220MSN35X25
vs
EETED2G221LJ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RUBYCON CORP
|
PANASONIC CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
35 mm
|
35 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.88994 mA
|
0.88994 mA
|
Length |
25 mm
|
25 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Snap-in
|
Snap-in
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
1100 mA
|
1420 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.15
|
0.15
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Pitch |
10 mm
|
10 mm
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ESR |
|
603 mΩ
|
Manufacturer Series |
|
TS-ED
|
Series |
|
EET-ED
|
|
|
|
Compare 400MXC220MSN35X25 with alternatives
Compare EETED2G221LJ with alternatives