430152043826
vs
PWR70Q2S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Würth Elektronik
|
|
Actuator Color |
WHITE
|
|
Actuator Length |
0.037 inch
|
0.063 inch
|
Actuator Material |
LIQUID CRYSTAL POLYMER
|
SILICON RUBBER
|
Actuator Travel |
0.25 mm
|
|
Body Breadth |
6.2 mm
|
10 mm
|
Body Color |
BLACK
|
|
Body Height |
3.3 mm
|
7.2 mm
|
Body Length or Diameter |
6.2 mm
|
10.8 mm
|
Center Contact Material |
STAINLESS STEEL
|
SILVER ALLOY
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
20 ms
|
Contact Current(DC)-Max |
0.05 A
|
5 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
1A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
1500VRMS V
|
Electrical Life |
200000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
STAINLESS STEEL
|
SILVER ALLOY
|
End Contact Plating |
SILVER
|
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYPHENYLENE SULPHIDE
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.04 N
|
7 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Packing Method |
TR
|
TRAY
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Actuator Type |
|
PUSHBUTTON
|
Contact Timing |
|
DOUBLE BREAK
|
JESD-609 Code |
|
e3
|
Sealing |
|
IP65
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 430152043826 with alternatives
Compare PWR70Q2S with alternatives