445I35E12M00000 vs 445A35E12M00000 feature comparison

445I35E12M00000 CTS Corporation

Buy Now Datasheet

445A35E12M00000 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT, GLASS SEALED PACKAGE-2 ROHS COMPLIANT, GLASS SEALED PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Samacsys Manufacturer CTS
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1

Compare 445I35E12M00000 with alternatives

Compare 445A35E12M00000 with alternatives