4610X-101-103LF
vs
CSC10A0110K0GEK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
BOURNS INC
|
|
Package Description |
SIP, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.50
|
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Construction |
Epoxy Resin
|
|
Element Power Dissipation |
0.2 W
|
|
First Element Resistance |
10000 Ω
|
|
JESD-609 Code |
e1
|
|
Lead Length |
3.3 mm
|
|
Lead Spacing |
2.54 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Network Type |
BUSSED
|
|
Number of Elements |
9
|
|
Number of Functions |
1
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
8.89 mm
|
|
Package Length |
25.35 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SIP
|
|
Package Width |
2.49 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
1.25 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
10000 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Temperature Coefficient Tracking |
50 ppm/°C
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Shape |
FLAT
|
|
Tolerance |
2%
|
|
Working Voltage |
100 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 4610X-101-103LF with alternatives