47745-001LF
vs
TP14-2LF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8538.90.81.40
|
8536.90.40.00
|
Additional Feature |
MATING: GOLD OVER NICKEL (50), TERMINATION: GOLD (8)
|
|
Assembly Item Name |
CONTACT
|
|
Cable Entry-Max |
0.103 inch
|
|
Cable Entry-Min |
0.036 inch
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
|
Contact Design |
LOOSE
|
|
Contact Gender |
FEMALE
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Finish Thickness |
40
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Material |
BRASS
|
|
Mounting Style |
STRAIGHT
|
|
Terminal Type |
CRIMP
|
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
1
|
2
|
Terminal Gender |
|
FEMALE
|
Terminal and Terminal Block Type |
|
FORK TERMINAL
|
Wire Gauge |
|
14 AWG
|
|
|
|