4N32M
vs
4N32(TP4)
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TOSHIBA CORP
|
Package Description |
|
DIP-6
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
500%
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.08 A
|
Isolation Voltage-Max |
|
2500 V
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
|
1
|
|
|
|
Compare 4N32(TP4) with alternatives