5-103976-7
vs
281786-8
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Depth |
0.098 inch
|
0.701 inch
|
Body Length |
1.6 inch
|
0.831 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Diameter-Min |
0.054 inch
|
0.039 inch
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLUE
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
3A
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
100 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Rated Current (Signal) |
3 A
|
3 A
|
Rated Voltage |
267 V
|
|
Reference Standard |
CSA, LR, U
|
UL
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
CRIMP/IDC
|
IDC
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
22 AWG
|
26 AWG
|
Wire Size-Min |
26 AWG
|
28 AWG
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
16 Weeks, 1 Day
|
Mating Contact Row Spacing |
|
0.1 inch
|
|
|
|
Compare 5-103976-7 with alternatives
Compare 281786-8 with alternatives