5-1437653-1 vs RSB6VP12110312NN feature comparison

5-1437653-1 TE Connectivity

Buy Now Datasheet

RSB6VP12110312NN Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE STANDARD: UL 94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 25 A 20 A
Rated Voltage 600 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2
Wire Gauge 12 AWG 14 AWG
Base Number Matches 1 1

Compare 5-1437653-1 with alternatives

Compare RSB6VP12110312NN with alternatives